2134061-1 | TE Connectivity
Plug housing, 4 pole, pitch 10.16 mm, straight, black, 2134061-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2982 € *
Available in 12 Days: 117 pcs. - if ordered today
Total Price:
28.30 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2982 €
2 pcs.
26.4656 €
5 pcs.
24.8591 €
10 pcs.
23.1098 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing terminal, 2134061-1, TE Connectivity
Housing, Housing for male terminals, Wire-to-Wire, 4 Position, 16 mm Centerline, Crimp, 2 Row, Black, Mating retention.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 10.16 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 630 V | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |