2132781-3 | TE Connectivity

Socket header, 3 pole, pitch 3.96 mm, straight, natural, 2132781-3

Order No.: 34P7247
EAN: 4099889914726
MPN:
2132781-3
Series: Economy Power
2132781-3 TE Connectivity PCB Connection Systems Image 1
2132781-3 TE Connectivity PCB Connection Systems Image 2
2132781-3 TE Connectivity PCB Connection Systems Image 3
2132781-3 TE Connectivity PCB Connection Systems Image 4
2132781-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1666 € *
Available in 12 Days: 9,448 pcs. - if ordered today
Total Price:
158.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
953 pcs.
0.1666 €

PCB Connection System, 2132781-3, TE Connectivity

Wire-to-Board, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 6.5 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 6.5 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes