2132189-6 | TE Connectivity

Socket housing, 6 pole, pitch 3.96 mm, straight, natural, 2132189-6

Order No.: 35P1556
EAN: 4099889926323
MPN:
2132189-6
2132189-6 TE Connectivity PCB Connection Systems Image 1
2132189-6 TE Connectivity PCB Connection Systems Image 2
2132189-6 TE Connectivity PCB Connection Systems Image 3
2132189-6 TE Connectivity PCB Connection Systems Image 4
2132189-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3213 €

PCB Connection System, 2132189-6, TE Connectivity

Wire-to-Board, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon - GF
  • Housing Color: natural
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 6.5 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 6 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 6.5 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes