2132189-4 | TE Connectivity

Socket housing, 4 pole, pitch 3.96 mm, straight, natural, 2132189-4

Order No.: 35P1554
EAN: 4099889926309
MPN:
2132189-4
Series: SL-156
2132189-4 TE Connectivity PCB Connection Systems Image 1
2132189-4 TE Connectivity PCB Connection Systems Image 2
2132189-4 TE Connectivity PCB Connection Systems Image 3
2132189-4 TE Connectivity PCB Connection Systems Image 4
2132189-4 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2309 € *
Available: 1,179 pcs.
Available in 12 Days: 35,586 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2309 €
10 pcs.
0.2142 €
25 pcs.
0.1999 €
50 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 2132189-4, TE Connectivity

Wire-to-Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon - GF
  • Housing Color: natural
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 6.5 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 4 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 6.5 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes