2132189-3 | TE Connectivity

Socket housing, 3 pole, pitch 3.96 mm, straight, natural, 2132189-3

Order No.: 71P4717
EAN: 4099891724917
MPN:
2132189-3
Series: SL-156
2132189-3 TE Connectivity PCB Connection Systems Image 1
2132189-3 TE Connectivity PCB Connection Systems Image 2
2132189-3 TE Connectivity PCB Connection Systems Image 3
2132189-3 TE Connectivity PCB Connection Systems Image 4
2132189-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1595 € *
Available: 1,400 pcs.
Available in 12 Days: 3,810 pcs. - if ordered today
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1595 €
50 pcs.
0.1476 €
100 pcs.
0.1380 €
250 pcs.
0.1249 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle housing, 2132189-3, TE Connectivity

Housing, Receptacle, Wire-to-Board, 3 Position, 3.96 mm centerline, Crimp, 1 Row, Natural, Mating retention, Wire and Cable.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 3 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Rated current 6.5 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes