2120330-1 | TE Connectivity
Connector, angled, 2120330-1
Order No.: 38P7857
EAN: 4099889976656
MPN:
2120330-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3727 € *
Available in 12 Days: 64 pcs. - if ordered today
Total Price:
50.37 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3727 €
2 pcs.
47.1240 €
5 pcs.
44.2680 €
10 pcs.
41.1502 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 2120330-1, TE Connectivity
METAL HOOD / KIT, Rectangular Connector Hoods & Bases
Technical Data
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Sealable: Yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | crimp connection | |
| Orientation | angled | |
| Type of locking | No | |
| Rated voltage | 150 V | |
| Additional parts | unequipped | |
| Breakable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |