2120325-1 | TE Connectivity

Plug housing, 19 pole, angled, black, 2120325-1

Order No.: 38P7863
EAN: 4099889976663
MPN:
2120325-1
2120325-1 TE Connectivity PCB Connection Systems Image 1
2120325-1 TE Connectivity PCB Connection Systems Image 2
2120325-1 TE Connectivity PCB Connection Systems Image 3
2120325-1 TE Connectivity PCB Connection Systems Image 4
2120325-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB Connection System, 2120325-1, TE Connectivity

Wire-to-Board, Wire-to-Motor, Printed Circuit Board, 19 Position

Technical Data

  • Connector Mounting Type: Motor
  • Contact Type: Male
  • Housing Color: black
  • Number of positions: 19
  • Sealable: No
  • Contact Layout: Staggered
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 19 pole
Connection crimp connection
Orientation angled
Type of locking Yes
Rated voltage 900 V
Rated current 20 A
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes