2120320-1 | TE Connectivity

Socket header, 19 pole, angled, black, 2120320-1

Order No.: 38P7855
EAN: 4099889976649
MPN:
2120320-1
2120320-1 TE Connectivity PCB Connection Systems Image 1
2120320-1 TE Connectivity PCB Connection Systems Image 2
2120320-1 TE Connectivity PCB Connection Systems Image 3
2120320-1 TE Connectivity PCB Connection Systems Image 4
2120320-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9456 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
16.95 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9456 €
5 pcs.
16.0650 €
10 pcs.
15.0297 €
25 pcs.
13.6969 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 2120320-1, TE Connectivity

Wire-to-Motor, Wire-to-Wire, Printed Circuit Board, 19 Position

Technical Data

  • Connector Mounting Type: Motor
  • Contact Type: Female
  • Housing Material: PBT GF30
  • Housing Color: black
  • Number of positions: 19
  • Sealable: No
  • Contact Layout: Staggered
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Connection crimp connection
Orientation angled
Type of locking Yes
Rated voltage 900 V
Rated current 20 A
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes