211580-5 | TE Connectivity
Connector, 62 pole, pitch 5 mm, straight, black, 211580-5
Order No.: 71P4692
EAN: 4099891724870
MPN:
211580-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.4552 € *
Available in 12 Days: 25 pcs. - if ordered today
PCB Header, 211580-5, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 62 Position, 5 mm Centerline, Fully shrouded, Gold, Through Hole-Solder, Power & Signal, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Pin number | 62 pole | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 600 V | |
| Rated current | 7.5 A | |
| Additional parts | equipped | |
| Number of rows | 5 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |