2110957-2 | TE Connectivity
Cage assembly, angled, 2110957-2
Order No.: 71P4680
EAN: 4099891633486
MPN:
2110957-2
As a private customer, you can buy this item as soon as we have it back in stock.
Cage assembly, 2110957-2, TE Connectivity
SFP, Cage assembly, Data rate (Max) 8 Gb/s, Internal/External EMI Springs, SFP, Not optional, 1 x 6, Through Hole-Press-Fit, 6 Port.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage assembly | |
| Connection | press-fit | |
| Orientation | angled | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |