2106212-1 | TE Connectivity
Pin header, 2 pole, pitch 4 mm, angled, natural, 2106212-1
Order No.: 37P8439
EAN: 4099889972504
MPN:
2106212-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 43 Weeks
PCB Connection System, 2106212-1, TE Connectivity
Board Mount, Wire-to-Board Headers & Receptacles, Standard, Horizontal, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Housing Material: LCP
- Housing Color: natural
- Orientation: angled
- Number of positions: 2
- Operating Temperature Range: -40 – 105 °C
- Rated current: 6 A
- Centerline (Pitch): 4 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 4 mm | |
| Connection | SMD | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |