2106135-3 | TE Connectivity
Connector housing, male
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5700 € *
Available in 12 Days: 78,549 pcs. - if ordered today
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.3201 €
25 pcs.
3.0940 €
50 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 2106135-3, TE Connectivity
Wire-to-Wire, 3 Position, .14 mm [3.5 in] Centerline, Sealable, Wire & Cable, Plug, SlimSeal Connectors Headers, Plug & Socket Lighting Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 0.14 mm | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 400 V | |
| Rated current | 5 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |