2103124-7 | TE Connectivity

Panel plug, equipped, 4 pole, straight, 1 row, orange, 2103124-7

Order No.: 71P4626
EAN: 4099891724566
MPN:
2103124-7
Series: HVA 280
2103124-7 TE Connectivity Automotive Power Connectors Image 1
2103124-7 TE Connectivity Automotive Power Connectors Image 2
2103124-7 TE Connectivity Automotive Power Connectors Image 3
2103124-7 TE Connectivity Automotive Power Connectors Image 4
2103124-7 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
10.8885 € *
Available in 5 Days: 540 pcs. - if ordered today
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
5 pcs.
10.3173 €
10 pcs.
9.6509 €
25 pcs.
8.8060 €
*incl. VAT plus shipping costs
Subject to prior sale

Header assembly, 2103124-7, TE Connectivity

The 2103124-7 includes a discrete header design unique to the industry that improves packaging and manufacturing efficiency with a two-stage floating latch. This product is finger-proof and designed for great flexibility, hybrid and electric vehicle device applications.

Applications

  • DC/DC converter
  • On-board charger
  • Electric heater
  • Electric climate compressor
  • High voltage power distribution
Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 10.4 mm
Connection solder connection
Number of rows 1
contact surface silver-plated
Type of locking Yes
Additional parts equipped
Colour orange
Logistics
Property Value
Country of origin MX
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes