2102847-1 | TE Connectivity
Pin header, 112 pole, pitch 1.9 mm, angled, black, 2102847-1
Unit Price (€ / pc.)
193.4464 € *
Available in 5 Days: 103 pcs. - if ordered today
PCB Connection System, 2102847-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 112 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: angled
- Number of positions: 112
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 1 A
- Centerline (Pitch): 1.9 mm
- Row-to-Row Spacing: 1.35 mm [0.053 in]
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 112 pole | |
| Grid | 1.9 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | No | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 7 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | No |