2102771-1 | TE Connectivity

Pin header, 112 pole, pitch 1.9 mm, angled, black, 2102771-1

Order No.: 34P2990
EAN: 4099889909982
MPN:
2102771-1
Series: MULTIGIG RT
2102771-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
147.56 € *
Available in 5 Days: 629 pcs. - if ordered today
Total Price:
2,508.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
17 pcs.
147.56 €

PCB Connection System, 2102771-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Right Angle, 112 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Orientation: angled
  • Number of positions: 112
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 1.9 mm
  • Row-to-Row Spacing: 1.35 mm [0.053 in]
Technical specifications
Filter Property Value
Rated current 1 A
Type of locking No
Rated voltage 250 V
Pin number 112 pole
Contact type pin
Breakable No
Additional parts equipped
contact surface gold-plated
Version pin header
Connection press-fit
Orientation angled
Number of rows 7
Grid 1.9 mm
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
SVHC free No
Substance description Lead