2102737-1 | TE Connectivity
Socket housing, 144 pole, pitch 1.8 mm, straight, black, 2102737-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.3620 € *
Available in 12 Days: 243 pcs. - if ordered today
PCB Connection System, 2102737-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Vertical, 144 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: straight
- Number of positions: 144
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 1.5 A
- Centerline (Pitch): 1.8 mm
- Row-to-Row Spacing: 1.8 mm [0.07 in]
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 144 pole | |
| Grid | 1.8 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 9 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |