2102736-1 | TE Connectivity

Socket housing, 144 pole, pitch 1.8 mm, straight, black, 2102736-1

Order No.: 34P3004
EAN: 4099889910025
MPN:
2102736-1
Series: MULTIGIG RT
2102736-1 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.5155 € *
Available in 12 Days: 930 pcs. - if ordered today
Total Price:
858.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
17 pcs.
50.5155 €

PCB Connection System, 2102736-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Vertical, 144 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Orientation: straight
  • Number of positions: 144
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Rated current: 1.5 A
  • Centerline (Pitch): 1.8 mm
  • Row-to-Row Spacing: 1.8 mm [0.07 in]
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 144 pole
Grid 1.8 mm
Connection press-fit
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 250 V
Rated current 1.5 A
Additional parts equipped
Number of rows 9
Breakable No
Colour black
Logistics
Property Value
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No