207532-8 | TE Connectivity

Socket header, 24 pole, pitch 5 mm, straight, black, 207532-8

Order No.: 59F872
MPN:
207532-8
Series: Metrimate
207532-8 TE Connectivity PCB Connection Systems Image 1
207532-8 TE Connectivity PCB Connection Systems Image 2
207532-8 TE Connectivity PCB Connection Systems Image 3
207532-8 TE Connectivity PCB Connection Systems Image 4
207532-8 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3117 € *
Available in 12 Days: 15 pcs. - if ordered today
Total Price:
24.31 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3117 €
2 pcs.
22.7409 €
5 pcs.
21.3605 €
10 pcs.
19.8611 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Header, 207532-8, TE Connectivity

PCB Mount Header, Vertical, Wire-to-Board, 24 Position, 5 mm Centerline, Tin (Sn), Through Hole - Solder, Power & Signal, Black, Tray.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 24 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7.5 A
Number of rows 6
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes