2058703-3 | TE Connectivity

Socket housing, 6 pole, pitch 4 mm, angled, natural, 2058703-3

Order No.: 37P8464
EAN: 4099889972566
MPN:
2058703-3
2058703-3 TE Connectivity PCB Connection Systems Image 1
2058703-3 TE Connectivity PCB Connection Systems Image 2
2058703-3 TE Connectivity PCB Connection Systems Image 3
2058703-3 TE Connectivity PCB Connection Systems Image 4
2058703-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
1,344.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.3447 €

PCB Connection System, 2058703-3, TE Connectivity

Board-to-Board, Printed Circuit Board, Right Angle, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Base Material: Copper Alloy
  • Housing Material: LCP
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 6
  • Operating Temperature Range: -40 – 105 °C
  • Rated current: 6 A
  • Centerline (Pitch): 4 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 6 pole
Grid 4 mm
Connection SMD
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes