2058299-3 | TE Connectivity
Connector housing, 6 pole, pitch 4 mm, straight, natural, 2058299-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Available in 12 Days: 23,443 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
25 pcs.
1.3923 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Hermaphroditic connector, 2058299-3, TE Connectivity
6 Position, Hermaphroditic, Housing, Wire-to-Board, UL 94V-0, 4 mm [.157 in] Centerline, 1 Row, 90 VAC, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 4 mm | |
| Orientation | straight | |
| Rated voltage | 90 V | |
| Rated current | 6 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |