2058299-1 | TE Connectivity

Socket housing, 2 pole, pitch 4 mm, straight, natural, 2058299-1

Order No.: 37P8474
EAN: 4099889972580
MPN:
2058299-1
2058299-1 TE Connectivity PCB Connection Systems Image 1
2058299-1 TE Connectivity PCB Connection Systems Image 2
2058299-1 TE Connectivity PCB Connection Systems Image 3
2058299-1 TE Connectivity PCB Connection Systems Image 4
2058299-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Available in 12 Days: 10,075 pcs. - if ordered today
Total Price:
261.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.5236 €

PCB Connection System, 2058299-1, TE Connectivity

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -40 – 105 °C
  • Centerline (Pitch): 4 mm
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 2 pole
Grid 4 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 125 V
Rated current 6 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes