2057409-1 | TE Connectivity

Socket header, 96 pole, pitch 1.9 mm, angled, black, 2057409-1

Order No.: 36P9079
EAN: 4099889949186
MPN:
2057409-1
2057409-1 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8627 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
9,279.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
585 pcs.
15.8627 €

PCB Connection System, 2057409-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Right Angle, 96 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: LCP - GF (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 96
  • Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
  • Rated current: 0.75 A
  • Centerline (Pitch): 1.9 mm
  • Row-to-Row Spacing: 1.35 mm [0.053 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 96 pole
Grid 1.9 mm
Connection press-fit
Orientation angled
Type of locking No
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 0.75 A
Additional parts equipped
Number of rows 6
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes