2057403-1 | TE Connectivity

Socket header, 60 pole, pitch 1.9 mm, angled, black, 2057403-1

Order No.: 36P9078
EAN: 4099889949179
MPN:
2057403-1
2057403-1 TE Connectivity PCB Connection Systems Image 1
2057403-1 TE Connectivity PCB Connection Systems Image 2
2057403-1 TE Connectivity PCB Connection Systems Image 3
2057403-1 TE Connectivity PCB Connection Systems Image 4
2057403-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9714 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6,823.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
570 pcs.
11.9714 €

PCB Connection System, 2057403-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Right Angle, 60 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: LCP - GF (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 60
  • Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
  • Rated current: 0.75 A
  • Centerline (Pitch): 1.9 mm
  • Row-to-Row Spacing: 1.35 mm [0.053 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 60 pole
Grid 1.9 mm
Connection press-fit
Orientation angled
Type of locking No
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 0.75 A
Additional parts equipped
Number of rows 6
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes