2057183-3 | TE Connectivity
Cage assembly, angled, 2057183-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.0351 € *
Available in 12 Days: 43 pcs. - if ordered today
Total Price:
61.04 € *
Price list
Quantity
Price per unit*
1 pcs.
61.0351 €
2 pcs.
57.0962 €
5 pcs.
53.6452 €
10 pcs.
49.8610 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable assembly, 2057183-3, TE Connectivity
The 2057183-3 is a cable assembly four-channel package, that offers 3 times the density of traditional SFP ports and now supports speeds up to more than 25Gb/s per channel to support the new 100 Gbps Ethernet and 100 Gbps InfiniBand Enhanced Data Rate applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage assembly | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |