2057162-1 | TE Connectivity
Cage assembly, angled, 2057162-1
Order No.: 71P4536
EAN: 4099891633448
MPN:
2057162-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2189 € *
Available in 12 Days: 383 pcs. - if ordered today
Total Price:
18.22 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2189 €
5 pcs.
17.2788 €
10 pcs.
16.1602 €
25 pcs.
14.7322 €
*incl. VAT plus shipping costs
Subject to prior sale
Cage assembly, 2057162-1, TE Connectivity
SFP+, Cage, Data rate (Max) 16 Gb/s, Elastomeric gasket, SFP+, Not optional, 1 x 4, Through Hole-Press-Fit, 4 Port, Cable-to-Board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage assembly | |
| Connection | press-fit | |
| Orientation | angled | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |