2042274-2 | TE Connectivity
Pin header, 2 pole, pitch 7.8 mm, straight, black, 2042274-2
Order No.: 36P9030
EAN: 4099889949162
MPN:
2042274-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9865 € *
Available in 12 Days: 3,000 pcs. - if ordered today
PCB Connection System, 2042274-2, TE Connectivity
Wire-to-Board, Printed Circuit Board, Vertical, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: LCP GF30 (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: straight
- Number of positions: 2
- Operating Temperature Range: -40 – 125 °C [-40 – 257 °F]
- Rated current: 40 A
- Centerline (Pitch): 7.8 mm
- Row-to-Row Spacing: 7.8 mm [0.307 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Staggered
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 7.8 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 500 V | |
| Rated current | 40 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |