2042202-2 | TE Connectivity
Connector, angled, 2042202-2
Order No.: 71P4522
EAN: 4099891724382
MPN:
2042202-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8845 € *
Available in 12 Days: 1,192 pcs. - if ordered today
Plug-in socket, 2042202-2, TE Connectivity
Connector contact, Socket, Wire-to-Wire, 4 AWG Wire size, Gold, Bag, Wire & Cable, 250 A, Power, Cable mount (Free-Hanging).
Applications
- Power Supplies
- High end computers
- Data Storage Equipment
- Telecommunications Switches
- High Density Power Distribution
- Removable Battery Packs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Connection | crimp connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 250 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |