2042202-1 | TE Connectivity
Connector, angled, 2042202-1
Order No.: 71P4521
EAN: 4099891724375
MPN:
2042202-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5854 € *
Available in 12 Days: 400 pcs. - if ordered today
Total Price:
24.59 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5854 €
2 pcs.
22.9908 €
5 pcs.
21.5985 €
10 pcs.
20.0753 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in socket, 2042202-1, TE Connectivity
Connector contact, Socket, Wire-to-Wire, 4-2 AWG Wire size, Gold, Bag, Wire & Cable, 250 A, Power, Cable mount (Free-Hanging).
Applications
- Power Supplies
- High end computers
- Data Storage Equipment
- Telecommunications Switches
- High Density Power Distribution
- Removable Battery Packs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Connection | crimp connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 250 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |