2029265-6 | TE Connectivity

Pin header, 6 pole, pitch 4.2 mm, straight, natural, 2029265-6

Order No.: 35P5424
EAN: 4099889938494
MPN:
2029265-6
2029265-6 TE Connectivity PCB Connection Systems Image 1
2029265-6 TE Connectivity PCB Connection Systems Image 2
2029265-6 TE Connectivity PCB Connection Systems Image 3
2029265-6 TE Connectivity PCB Connection Systems Image 4
2029265-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
874.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.5831 €

PCB Connection System, 2029265-6, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyamide
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 4.2 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 9 A
Additional parts equipped
Number of rows 2
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes