2029265-4 | TE Connectivity
Pin header, 4 pole, pitch 4.2 mm, straight, natural, 2029265-4
Order No.: 71P4506
MPN:
2029265-4
Unit Price (€ / pc.)
0.6188 € *
Available in 5 Days: 3,750 pcs. - if ordered today
Rectangular connector, 2029265-4, TE Connectivity
Rectangular power connector, Header, Plug, Wire-to-Board, 4 Position, 4.2 mm Centerline, Printed circuit board, UL 94V-0.
Applications
- Air Conditioning
- Dishwasher
- Dryers
- Ovens
- Refrigerators
- Washing Machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 4.2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |