2029154-3 | TE Connectivity
Pin header, 3 pole, pitch 4.2 mm, angled, white, 2029154-3
Order No.: 71P4504
EAN: 4099891724313
MPN:
2029154-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 20 Weeks
Rectangular connector, 2029154-3, TE Connectivity
Standard rectangular connector, Connector assembly, Plug, Mating alignment, Keyed mating alignment type, Mating retention, Wire-to-Board, Tin, Normal.
Applications
- Air Conditioning
- Dishwasher
- Dryers
- Ovens
- Refrigerators
- Washing Machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 4.2 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |