2029111-3 | TE Connectivity

Plug housing, 3 pole, pitch 4.2 mm, straight, white, 2029111-3

Order No.: 35P5517
EAN: 4099889939316
MPN:
2029111-3
Series: VAL-U-LOK
2029111-3 TE Connectivity PCB Connection Systems Image 1
2029111-3 TE Connectivity PCB Connection Systems Image 2
2029111-3 TE Connectivity PCB Connection Systems Image 3
2029111-3 TE Connectivity PCB Connection Systems Image 4
2029111-3 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Available: 534 pcs.
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3808 €
25 pcs.
0.3570 €
50 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 2029111-3, TE Connectivity

Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon 66
  • Housing Color: white
  • Number of positions: 3
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 3 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 1
Breakable No
Colour white
Logistics
Property Value
Country of origin TW
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes