2029059-6 | TE Connectivity

Pin header, 6 pole, pitch 4.2 mm, straight, natural, 2029059-6

Order No.: 35P5423
EAN: 4099889938487
MPN:
2029059-6
2029059-6 TE Connectivity PCB Connection Systems Image 1
2029059-6 TE Connectivity PCB Connection Systems Image 2
2029059-6 TE Connectivity PCB Connection Systems Image 3
2029059-6 TE Connectivity PCB Connection Systems Image 4
2029059-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7735 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 2029059-6, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Nylon 66 GF20
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 9 A
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline, Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 4.2 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 9 A
Additional parts equipped
Number of rows 2
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes