2013393-1 | TE Connectivity

Plug housing, 32 pole, pitch 2 mm, straight, black, 2013393-1

Order No.: 71P4480
EAN: 4099891724160
MPN:
2013393-1
2013393-1 TE Connectivity PCB Connection Systems Image 1
2013393-1 TE Connectivity PCB Connection Systems Image 2
2013393-1 TE Connectivity PCB Connection Systems Image 3
2013393-1 TE Connectivity PCB Connection Systems Image 4
2013393-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3661 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
7.37 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3661 €
10 pcs.
6.7711 €
50 pcs.
6.0928 €
100 pcs.
5.4859 €
*incl. VAT plus shipping costs
Subject to prior sale

Multiple enclosure connector, 2013393-1, TE Connectivity

The 2013393-1 is a multiple enclosure connector human machine interface that allows people to communicate with equipment to control, operate and program. The product was developed as a connector for I/O interfaces for HMI and it is very safe and easy to use.

Technical specifications
Filter Property Value
Version plug housing
Contact type tab
Pin number 32 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Number of rows 4
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes