2008570-2 | TE Connectivity

Socket header, 2 pole, pitch 3 mm, straight, black, 2008570-2

Order No.: 34P9396
EAN: 4099889918939
MPN:
2008570-2
2008570-2 TE Connectivity PCB Connection Systems Image 1
2008570-2 TE Connectivity PCB Connection Systems Image 2
2008570-2 TE Connectivity PCB Connection Systems Image 3
2008570-2 TE Connectivity PCB Connection Systems Image 4
2008570-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1059 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
1,059.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1059 €

PCB Connection System, 2008570-2, TE Connectivity

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon GF
  • Housing Color: black
  • Number of positions: 2
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 3 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 3 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes