2008563-1 | TE Connectivity
Poke-in connector, 1 pole, straight, white, 2008563-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 12 Days: 120,801 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
25 pcs.
0.4641 €
50 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Poke-in connector, 2008563-1, TE Connectivity
Wire-to-Board, 1 Position, Wire & Cable, 3.9 mm [.154 in] Height, Surface Mount, 18 – 22 AWG, Power & Signal, Poke-In Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 1 pole | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 4 A | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |