2007797-2 | TE Connectivity

Pin header, 144 pole, pitch 1.9 mm, straight, black, 2007797-2

Order No.: 36P9088
EAN: 4099889949247
MPN:
2007797-2
2007797-2 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9829 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
27,004.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
2080 pcs.
12.9829 €

PCB Connection System, 2007797-2, TE Connectivity

Board-to-Board, Printed Circuit Board, Vertical, 144 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: LCP - GF (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 144
  • Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
  • Rated current: 0.75 A
  • Centerline (Pitch): 1.9 mm
  • Row-to-Row Spacing: 1.35 mm [0.053 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 144 pole
Grid 1.9 mm
Connection press-fit
Orientation straight
Type of locking No
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 0.75 A
Additional parts equipped
Number of rows 9
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes