2007722-1 | TE Connectivity

Socket header, 192 pole, pitch 1.9 mm, angled, black, 2007722-1

Order No.: 36P9097
EAN: 4099889949322
MPN:
2007722-1
2007722-1 TE Connectivity PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6084 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
16,603.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
624 pcs.
26.6084 €

PCB Connection System, 2007722-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Right Angle, 192 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: LCP - GF (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 192
  • Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
  • Rated current: 0.75 A
  • Centerline (Pitch): 1.9 mm
  • Row-to-Row Spacing: 1.35 mm [0.053 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 192 pole
Grid 1.9 mm
Connection press-fit
Orientation angled
Type of locking No
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 0.75 A
Additional parts equipped
Number of rows 12
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes