2007717-1 | TE Connectivity
Socket header, 120 pole, pitch 1.9 mm, angled, black, 2007717-1
Order No.: 36P9095
EAN: 4099889949308
MPN:
2007717-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6342 € *
Available in 12 Days: 4,858 pcs. - if ordered today
Total Price:
21.63 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6342 €
5 pcs.
20.5156 €
10 pcs.
19.1947 €
25 pcs.
17.5049 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 2007717-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Right Angle, 120 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: LCP - GF (Liquid Crystal Polymer)
- Housing Color: black
- Orientation: angled
- Number of positions: 120
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Rated current: 0.75 A
- Centerline (Pitch): 1.9 mm
- Row-to-Row Spacing: 1.35 mm [0.053 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 120 pole | |
| Grid | 1.9 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 0.75 A | |
| Additional parts | equipped | |
| Number of rows | 12 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |