2007710-1 | TE Connectivity

Socket header, 144 pole, pitch 1.9 mm, angled, black, 2007710-1

Order No.: 36P9092
EAN: 4099889949285
MPN:
2007710-1
2007710-1 TE Connectivity PCB Connection Systems Image 1
2007710-1 TE Connectivity PCB Connection Systems Image 2
2007710-1 TE Connectivity PCB Connection Systems Image 3
2007710-1 TE Connectivity PCB Connection Systems Image 4
2007710-1 TE Connectivity PCB Connection Systems Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB Connection System, 2007710-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Right Angle, 144 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: LCP - GF (Liquid Crystal Polymer)
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 144
  • Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
  • Rated current: 0.75 A
  • Centerline (Pitch): 1.9 mm
  • Row-to-Row Spacing: 1.35 mm [0.053 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 144 pole
Grid 1.9 mm
Connection press-fit
Orientation angled
Type of locking No
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 0.75 A
Additional parts equipped
Number of rows 9
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes