2007562-6 | TE Connectivity
Cage with integrated plug, 240 pole, pitch 0.8 mm, angled, black, 2007562-6
Order No.: 71P4441
EAN: 4099891633424
MPN:
2007562-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.4951 € *
Available in 12 Days: 19 pcs. - if ordered today
Total Price:
101.50 € *
Price list
Quantity
Price per unit*
1 pcs.
101.4951 €
2 pcs.
94.9501 €
5 pcs.
89.1905 €
10 pcs.
82.9192 €
*incl. VAT plus shipping costs
Subject to prior sale
Cage assembly, 2007562-6, TE Connectivity
The 2007562-6 offers elastomeric conductive gaskets for EMI containment at the panel opening, and come in single port, ganged and stacked port configurations.
Applications
- Storage
- Servers
- Networking
- Switches
- Routers
- Hubs
- Network Interface Cards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage with integrated plug | |
| Contact type | socket | |
| Pin number | 240 pole | |
| Grid | 0.8 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |