2007492-6 | TE Connectivity
Cage with integrated plug, 40 pole, pitch 0.8 mm, angled, black, 2007492-6
Order No.: 71P4439
EAN: 4099891633400
MPN:
2007492-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3823 € *
Available in 12 Days: 3,624 pcs. - if ordered today
Total Price:
26.38 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3823 €
2 pcs.
24.6806 €
5 pcs.
23.1812 €
10 pcs.
21.5509 €
*incl. VAT plus shipping costs
Subject to prior sale
Cage assembly, 2007492-6, TE Connectivity
The 2007492-6 offers elastomeric conductive gaskets for EMI containment at the panel opening, and come in single port, ganged and stacked port configurations.
Applications
- Storage
- Servers
- Networking
- Switches
- Routers
- Hubs
- Network Interface Cards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage with integrated plug | |
| Contact type | socket | |
| Pin number | 40 pole | |
| Grid | 0.8 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |