2005250-6 | TE Connectivity

Socket housing, 3 pole, pitch 3.96 mm, straight, blue, 2005250-6

Order No.: 34P6145
EAN: 4099889910667
MPN:
2005250-6
2005250-6 TE Connectivity PCB Connection Systems Image 1
2005250-6 TE Connectivity PCB Connection Systems Image 2
2005250-6 TE Connectivity PCB Connection Systems Image 3
2005250-6 TE Connectivity PCB Connection Systems Image 4
2005250-6 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2701 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2701 €
10 pcs.
0.2511 €
25 pcs.
0.2344 €
50 pcs.
0.2130 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 2005250-6, TE Connectivity

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: PA 66
  • Housing Color: blue
  • Number of positions: 3
  • Operating Temperature Range: -30 – 65 °C [-22 – 149 °F]
  • Centerline (Pitch): 3.96 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type tab
Pin number 3 pole
Grid 3.96 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 300 V
Additional parts unequipped
Number of rows 1
Breakable No
Colour blue
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes