2005249-4 | TE Connectivity
Socket housing, 2 pole, pitch 3.96 mm, straight, yellow, 2005249-4
Order No.: 34P6139
EAN: 4099889910612
MPN:
2005249-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2523 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2523 €
10 pcs.
0.2332 €
25 pcs.
0.2178 €
50 pcs.
0.1987 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 2005249-4, TE Connectivity
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: PA 66
- Housing Color: yellow
- Number of positions: 2
- Operating Temperature Range: -30 – 65 °C [-22 – 149 °F]
- Centerline (Pitch): 3.96 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | tab | |
| Pin number | 2 pole | |
| Grid | 3.96 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 300 V | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |