2-640502-2 | TE Connectivity
Socket header, 12 pole, pitch 4.2 mm, straight, black, 2-640502-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9495 € *
Available in 12 Days: 1,505 pcs. - if ordered today
Total Price:
36.95 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9495 €
2 pcs.
34.5695 €
5 pcs.
32.4751 €
10 pcs.
30.1903 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 2-640502-2, TE Connectivity
Rectangular power connector, Header, Receptacle, Wire-to-Board, 12 Position, 4.2 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 4.2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |