2-2347721-0 | TE Connectivity

Cage with integrated plug, 20 pole, pitch 0.6 mm, angled, 2-2347721-0

Order No.: 71P6034
EAN: 4099891634780
MPN:
2-2347721-0
Series: SFP56
2-2347721-0 TE Connectivity PCB Connection Systems Image 1
2-2347721-0 TE Connectivity PCB Connection Systems Image 2
2-2347721-0 TE Connectivity PCB Connection Systems Image 3
2-2347721-0 TE Connectivity PCB Connection Systems Image 4
2-2347721-0 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
142.7048 € *
Available in 12 Days: 20 pcs. - if ordered today
Total Price:
285.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
142.7048 €

Cage assembly, 2-2347721-0, TE Connectivity

SFP, Cage assembly with integrated connector, Data rate (max) 56 Gb/s, Internal/External EMI springs.

Technical specifications
Filter Property Value
Version cage with integrated plug
Contact type socket
Pin number 20 pole
Grid 0.6 mm
Connection press-fit
Orientation angled
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes