2-2326092-2 | TE Connectivity

Pin header, 6 pole, pitch 10.16 mm, straight, black, 2-2326092-2

Order No.: 71P6011
EAN: 4099891727369
MPN:
2-2326092-2
Series: Dynamic 5000
2-2326092-2 TE Connectivity PCB Connection Systems Image 1
2-2326092-2 TE Connectivity PCB Connection Systems Image 2
2-2326092-2 TE Connectivity PCB Connection Systems Image 3
2-2326092-2 TE Connectivity PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.2784 € *
Available in 12 Days: 253 pcs. - if ordered today
Total Price:
201.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
11 pcs.
18.2784 €

PCB Header, 2-2326092-2, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 6 Position, 10.16 mm Centerline, Fully shrouded, Gold, Through Hole-Solder, Power, Black, Hybrid.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 10.16 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated current 35 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15