2-2299683-1 | TE Connectivity
Pin header, 2 pole, pitch 2.5 mm, straight, blue, 2-2299683-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1690 € *
Available in 12 Days: 10,800 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1690 €
50 pcs.
0.1559 €
100 pcs.
0.1452 €
250 pcs.
0.1321 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 2-2299683-1, TE Connectivity
The 2-2299683-1 is a economy power connector that provides a comprehensive connectivity solution with vertical and Right angle headers, optional TPA retainers, wire-to-wire and wire-toboard options and a range of resin materials that include types meeting. This product has asymmetrical terminals that can only be loaded into housing in one way.
Features
- Housing locking latch
- Polarization tabs
- Standard or low insertion force (LIF) terminals
- Anti-fretting contact lubricant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 4.2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |