2-2299004-1 | TE Connectivity
Pin header, 4 pole, pitch 5.08 mm, angled, black, 2-2299004-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2229 € *
Available in 12 Days: 13,957 pcs. - if ordered today
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
5 pcs.
7.7945 €
10 pcs.
7.2947 €
25 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 2-2299004-1, TE Connectivity
PCB Mount header, Horizontal, Wire-to-Board, 4 Position, 5.08 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |