2-2296205-2 | TE Connectivity
Socket housing, 22 pole, pitch 4.2 mm, straight, natural, 2-2296205-2
Order No.: 71P5891
EAN: 4099891727147
MPN:
2-2296205-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available in 12 Days: 1,299 pcs. - if ordered today
Rectangular housing, 2-2296205-2, TE Connectivity
Rectangular connector housing, Wire-to-Wire, 22 Position, 4.2 mm Centerline, 2 Row, Nylon, Receptacle, Socket, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 22 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |